IC DELAY LINE 6NS 8-SOIC
Checking distributor stock and pricing after the page loads.
Maxim DS1035Z-6 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |