Programmable Oscillators 3.3V Spread-Spectrum EconOscillator
Maxim DS1087LU-13C/T&R technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | EconOscillator™ |
| RoHS | Not Compliant |
No datasheet is available for this part.