The DS1087LU-23C/W is a single clock generator from Maxim with a maximum frequency of 33.3MHz. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is packaged in a UMAX package and is available in quantities of 50. It is part of the EconOscillator series and does not include a PLL.
Maxim DS1087LU-23C/W technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | EconOscillator™ |
| RoHS | Not Compliant |
No datasheet is available for this part.