
The DS1087LU-W3C is a single-circuit oscillator with a maximum frequency of 66MHz. It features a UMAX package and is designed for surface mount applications. The oscillator operates within a temperature range of -40°C to 85°C. The device is available in a packaging quantity of 50 units per rail or tube. The DS1087LU-W3C does not include a phase-locked loop (PLL). It is part of Maxim's EconOscillator series.
Maxim DS1087LU-W3C technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | EconOscillator™ |
| RoHS | Compliant |
No datasheet is available for this part.