The DS1099U-KK is a silicon oscillator with a standard frequency of 0.002046 MHz and two outputs. It operates between 2.7 and 5.5 volts and is functional between -40 and 125 degrees Celsius. The oscillator is available in an 8-pin uMAX package, also known as MSOP. It does not support user programming.
Maxim DS1099U-KK technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.002046MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.002046MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-KK to view detailed technical specifications.
No datasheet is available for this part.