
Supervisory circuit IC with a TO-92-3 through-hole package. Features a single voltage monitoring capability with a reset threshold voltage range of 4.25V to 4.49V. Operates with a supply voltage from 1.2V to 5.5V and consumes a maximum supply current of 50µA. Offers an active-low reset with a 200ms timeout. RoHS compliant and lead-free.
Maxim DS1233M-5+ technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Supply Current | 50uA |
| Termination | Through Hole |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233M-5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
