Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1233Z-10/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223-3 |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 250ms |
| Series | EconoReset |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233Z-10/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
