Sign in to ask questions about the Maxim DS1238AS-10+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1238AS-10+T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 40ms |
| RoHS Compliant | Yes |
| Series | MicroManager |
| Threshold Voltage | 4.37V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1238AS-10+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.