The DS1238AS-5T&R is a single voltage monitor from Maxim, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C and can supply up to 4mA. The device monitors a single voltage and has overvoltage and undervoltage thresholds of 4.5V and 4.25V, respectively. It is available in tape and reel packaging.
Maxim DS1238AS-5T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Tape and Reel |
| Series | DS1238 |
| Undervoltage Threshold | 4.25V |
| RoHS | Not Compliant |
No datasheet is available for this part.