Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Voltages Monitored | 1 |
| Series | DS1239 |
| Watchdog Timer | No |
| RoHS | Compliant |