Sign in to ask questions about the Maxim DS1245Y-C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1245Y-C01 technical specifications.
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | DS1245Y |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1245Y-C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.