NVRAM
Maxim DS1250Y-70-W technical specifications.
| Access Time | 70ns |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | No |
| Series | DS1250Y |
| RoHS | Not Compliant |
No datasheet is available for this part.