Maxim DS1251W-120IND technical specifications.
| Access Time | 120ns |
| Date Format | YY-MM-DD-dd |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1251W |
| Time Format | HH:MM:SS:hh |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1251W-120IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
