The DS1267-50+ is a volatile memory device with a package type of PDIP and a height of 4.45mm. It has a length of 19.43mm and a width of 7.87mm, and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C, with a supply voltage of 5V. It has a resistance of 50kΩ.
Maxim DS1267-50+ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.45mm |
| Length | 19.43mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 256 |
| Operating Supply Voltage | 5V |
| Resistance | 50kR |
| Width | 7.87mm |
| RoHS | Compliant |
No datasheet is available for this part.