Real Time Clock Serial 31Byte 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Maxim DS1302ZN+T&R-W technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Time Format | HH:MM:SS |
| RoHS | Compliant |