Maxim DS1307ZNTR technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56B |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1307ZNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
