Nonvolatile Controller 8-Pin SOIC N T/R
Maxim DS1314S-2/T&R/C01 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.