
The DS1340C3 is a clock IC that operates over a temperature range of -40°C to 85°C. It supports I2C and serial interfaces and is designed for surface mount applications. The device can be powered with a supply voltage between 2.7V and 3.3V. It is available in a 45-piece package quantity, packaged in rail/Tube format.
Sign in to ask questions about the Maxim DS1340C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1340C3 technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | DS1340C |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1340C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.