Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1374C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1374C18 technical specifications.
| Package/Case | SOIC |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1374C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
