
The DS1501WS is a 256B real-time clock IC from Maxim, designed for operation at 3.3V supply voltage. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates within a temperature range of 0-70°C. The DS1501WS is not compliant with RoHS regulations due to the presence of lead in the device.
Maxim DS1501WS technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1501WS |
| Time Format | HH:MM:SS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1501WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.