Maxim DS1501WS/T&R technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS1501WS |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1501WS/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
