The DS1632ST&R is a single-channel temperature sensor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 4.5V to 5.5V and has an operating supply current of 2mA. The device has a single voltage monitored and does not have an overvoltage threshold or undervoltage threshold. It is packaged in tape and reel format and is part of the DS1632 series. The DS1632ST&R does not have a watchdog timer.
Checking distributor stock and pricing after the page loads.
Maxim DS1632ST&R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Series | DS1632 |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |