
Power supply management circuit featuring a single channel with a fixed threshold voltage of 4.65V. This surface mount integrated circuit monitors one voltage, providing an active-high reset with a 130ms timeout. It operates within a 1.2V to 5.5V supply voltage range, drawing a maximum of 60µA. The component includes a watchdog timer and a totem-pole output, suitable for micro-SOP-8 applications.
Maxim DS1706LEUA technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 130ms |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1706LEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
