
MAXIM INTEGRATED PRODUCTS DS1721S+T&R Temperature Sensor IC, 2Wire, Digital, 1C, -55 C, 125 C, NSOIC, 8 Pins
Maxim DS1721STR technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
