
The DS1744P-70+ is a 32KB real time clock IC from Maxim, operating on a 5V supply voltage within a temperature range of 0 to 70°C. It is designed for surface mount applications and is compliant with RoHS regulations. The IC features a parallel interface and is available in a module package with a quantity of 40 per tray.
Maxim DS1744P-70+ technical specifications.
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1744P-70+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
