The DS17485S-3/T&R is a clock logic component from Maxim, available in a SOIC package, suitable for operating temperatures between 0°C and 70°C. It is not RoHS compliant. The component is supplied on tape and reel. The DS17485S series is the part series for this component.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS17485S |
| RoHS | Not Compliant |