
The DS1830BS/T&R is a single-voltage sequencer from Maxim, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and features a threshold voltage of 2.5V. The device is available in a SOIC package and is packaged on a tape and reel. The sequencer has one monitored voltage channel and can be reset with an active high or active low signal.
Sign in to ask questions about the Maxim DS1830BS/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1830BS/T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Threshold Voltage | 2.5V |
| Type | Sequencer |
| RoHS | Unconfirmed |
Download the complete datasheet for Maxim DS1830BS/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
