
The DS1830BU/T&R is a single-voltage monitor from Maxim, packaged in the UMAX surface-mount package. It operates over a temperature range of -40°C to 85°C. The device features an active high/active low reset function and a threshold voltage of 2.5V. It is available in tape and reel packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim DS1830BU/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1830BU/T&R technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Threshold Voltage | 2.5V |
| Type | Sequencer |
| RoHS | Unconfirmed |
Download the complete datasheet for Maxim DS1830BU/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
