The DS1834A/T&R is a temperature sensor packaged in a PDIP with a through hole mount. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 50uA. The device can be supplied with a voltage between 1.2V and 5.5V. It is available in tape and reel packaging and is not radiation hardened. The DS1834A/T&R does not have a watchdog timer.
Maxim DS1834A/T&R technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.