
The DS1834DU/T&R is a multi-voltage supervisor from Maxim with a package quantity of 3000 units per reel. It is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device monitors two voltages and has an overvoltage threshold of 2.97V and an undervoltage threshold of 2.8V. It has a threshold voltage of 5V and a maximum supply voltage of 5.5V and a minimum supply voltage of 1.2V. The device operates at a maximum supply current of 50uA and has a reset timeout of 200ms with an active high reset output.
Sign in to ask questions about the Maxim DS1834DU/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1834DU/T&R technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 50uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1834DU/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
