The DS1836CS-10-W is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum reset threshold voltage of 2.97V and a minimum reset threshold voltage of 2.8V. The device has a maximum supply current of 55uA and can operate with a supply voltage between 1.2V and 5.5V.
Maxim DS1836CS-10-W technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.