Maxim DS1861E+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1861E+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
