Digital Potentiometer 256POS 50KOhm Dual 20-Pin TSSOP T/R
Maxim DS1867E-50+T&R technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 256 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS | Compliant |
No datasheet is available for this part.