
Digital temperature sensor IC with 1-WIRE serial interface, offering 12-bit resolution. Features an operating temperature range from -55°C to 125°C and a supply voltage of 3V to 5.5V. Packaged in a TO-92-3 through-hole mount with an open-drain output. RoHS compliant and lead-free.
Maxim DS18B20+PAR technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.95mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Operating Supply Current | 1.5mA |
| Output Type | Digital |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS18B20+PAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.