Maxim DS1963S-F5 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | DS1963S |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1963S-F5 to view detailed technical specifications.
No datasheet is available for this part.