
Maxim DS1973-F5+W technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Series | DS1973 |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1973-F5+W to view detailed technical specifications.
No datasheet is available for this part.
