MULTIKEY IBUTTON READ/WRITE, 1991; Supply Voltage Min:2.8V; Supply Voltage Max:6V; IC Package Type:F5; No. of Pins:-; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; MSL:-; Base Number:1991; Brief Features:64-bit Password and ID Fields for each Memory Block; IC Temperature Range:Commercial; Logic Function Number:1991; Operating Temperature Range:-40°C to +70°C; Supply Voltage Range:2.8V to 6V; Termination Type:Surface Mount Device
Sign in to ask questions about the Maxim DS1991L-F5+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1991L-F5+ technical specifications.
| Package/Case | F |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1991L-F5+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.