Maxim DS2016R-150+ technical specifications.
| Access Time | 150ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | SDR, |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | Yes |
| Series | DS2016R |
| RoHS | Compliant |
No datasheet is available for this part.