The DS2030AB100 is a 256Kb parallel access memory with an 8-bit data bus and access times of 100ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The memory is packaged in a BGA format.
Checking distributor stock and pricing after the page loads.
| Access Time | 100ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Series | DS2030AB |
| RoHS | Not Compliant |