The DS2030AB70 is a 256Kb parallel SRAM with an access time of 70ns. It is packaged in a BGA package and is lead free. The device operates over a temperature range of -40°C to 85°C. The SRAM is designed for use with a supply voltage between 4.75V and 5.25V.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Tray |
| Series | DS2030AB |
| RoHS | Not Compliant |