Checking distributor stock and pricing after the page loads.
| Access Time | 100ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Series | DS2030Y |
| RoHS | Not Compliant |