This 8-bit parallel access SRAM from Maxim features an access time of 100ns and a memory size of 4Mb. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The DS2050W-100 is available in a BGA package.
Maxim DS2050W-100 technical specifications.
| Access Time | 100ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Min Supply Voltage | 3V |
| RoHS Compliant | No |
| Series | DS2050W |
| RoHS | Not Compliant |
No datasheet is available for this part.