Telecom Interface ICs
Checking distributor stock and pricing after the page loads.
Maxim DS21458LDK technical specifications.
| Data Rate | 64Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 328mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Series | DS21458LDK |
| RoHS | Not Compliant |
No datasheet is available for this part.