Maxim DS2182Q/TR technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2182Q/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.