Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2182QN/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2182QN/T&R technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2182QN/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.