Maxim DS21T05S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 9 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Resistance | 110R |
| RoHS Compliant | No |
| Supply Current | 250mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21T05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
