Maxim DS21T06S technical specifications.
| Number of Bits | 18 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS21T06S to view detailed technical specifications.
No datasheet is available for this part.