
The DS229S+T&R is a 3-channel transceiver from Maxim, available in a 1000-piece tape and reel package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a data rate of 200Kbps and a supply current of 22.5mA. It is RoHS compliant and features a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS229S+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS229S+T&R technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 22.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS229S+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.