
The DS232ASN is a dual UART transceiver from Maxim, featuring a data rate of 350Kbps and an operating supply voltage of 5V. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a 45-piece package with a rail or tube packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS232ASN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS232ASN technical specifications.
| Package/Case | SOIC |
| Data Rate | 350Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS232ASN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
