The DS2411X#U is a 1-WIRE interface device with an 8-bit ROM memory. It operates at a maximum frequency of 125kHz and a maximum data rate of 15.4Kbps. The device is suitable for use in environments with operating temperatures ranging from -40°C to 85°C. It can be powered with a supply voltage between 1.5V and 5.25V, and it consumes a maximum supply current of 100uA. The DS2411X#U is available in bulk packaging and is compliant with the RoHS directive.
Sign in to ask questions about the Maxim DS2411X#U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2411X#U technical specifications.
| Data Bus Width | 8b |
| Data Rate | 15.4Kbps |
| Interface | 1-WIRE |
| Max Frequency | 125kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.25V |
| Memory Type | ROM, |
| Min Supply Voltage | 1.5V |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS2411X |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2411X#U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.